
628-7W2-224-7NC | |
|---|---|
DigiKey Part Number | 151-628-7W2-224-7NC-ND |
Manufacturer | |
Manufacturer Product Number | 628-7W2-224-7NC |
Description | CONN D-SUB RCPT 7POS VERT SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 (5 + 2 Coax) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Features Shielded |
Connector Type Receptacle, Female Sockets | Voltage Rating 125V |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polyester Thermoplastic |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 2 (DA, A) - 7W2 | Operating Temperature -55°C ~ 125°C |
Contact Type Coax and Signal | Base Product Number |
Flange Feature Board Side (M3); Mating Side (M3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | €6.49347 | €1,948.04 |
| Unit Price without VAT: | €6.49347 |
|---|---|
| Unit Price with VAT: | €7.79216 |

