
628-037-321-251 | |
|---|---|
DigiKey Part Number | 151-628-037-321-251-ND |
Manufacturer | |
Manufacturer Product Number | 628-037-321-251 |
Description | CONN D-SUB RCPT 37POS VERT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 628-037-321-251 Models |
Category | Flange Feature Board Side (4-40) |
Mfr | Termination Solder |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Tray | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A per Contact |
Connector Type Receptacle, Female Sockets | Features Shielded |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polyester Thermoplastic |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 4 (DC, C) | Operating Temperature -55°C ~ 85°C |
Contact Type Signal and Power | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €5.19612 | €5,196.12 |
| Unit Price without VAT: | €5.19612 |
|---|---|
| Unit Price with VAT: | €6.23534 |

