
560-002-745-420 | |
|---|---|
DigiKey Part Number | 151-560-002-745-420-ND |
Manufacturer | |
Manufacturer Product Number | 560-002-745-420 |
Description | 1332#20 L=50 CM FEMALE BL/WH |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Cable 1.64' (500.00mm) |
Category | Number of Rows 1 |
Manufacturer EDAC Inc. | Length 1.64' (500.00mm) |
Series | Features Latch Lock |
Packaging Box | Color Blue, White, Individual |
Part Status Obsolete | Cable Termination Crimp |
Connector Type Socket to Cable | Base Product Number |
Number of Positions 2 |

