Connector Backshell with Clamp For 516 Series Plastic, 38 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

516-230-338

DigiKey Part Number
151-1456-ND
Manufacturer
Manufacturer Product Number
516-230-338
Description
CONN COVER PLASTIC 38POS SIDE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Backshell with Clamp For 516 Series Plastic, 38 Position
Datasheet
 Datasheet
EDA/CAD Models
516-230-338 Models
Product Attributes
Filter Similar Products
Category
Accessory Type
Backshell with Clamp
Manufacturer
EDAC Inc.
For Use With/Related Products
516 Series
Series
Specifications
Plastic, 38 Position
Packaging
Tray
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€16.05000€16.05
10€13.64000€136.40
25€12.78560€319.64
50€12.17520€608.76
100€11.59430€1,159.43
250€10.86904€2,717.26
500€10.35094€5,175.47
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€16.05000
Unit Price with VAT:€19.26000