
516-090-000-400 | |
|---|---|
DigiKey Part Number | 151-516-090-000-400-ND |
Manufacturer | |
Manufacturer Product Number | 516-090-000-400 |
Description | 516 SERIES RACK & PANEL CONNECTO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 90 Position Housing for Non-Gendered Contacts Connector Gray Rack and Panel |
Datasheet | Datasheet |
EDA/CAD Models | 516-090-000-400 Models |
Category | Number of Positions 90 |
Manufacturer EDAC Inc. | Pitch 0.150" (3.81mm) |
Series | Number of Rows 13 |
Packaging Bulk | Connector Usage Receptacle |
Part Status Active | Color Gray |
Connector Type Housing for Non-Gendered Contacts | Note Contacts Sold Separately |
Connector Style Rack and Panel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | €8.34760 | €208.69 |
| Unit Price without VAT: | €8.34760 |
|---|---|
| Unit Price with VAT: | €10.01712 |

