
516-090-000-105 | |
|---|---|
DigiKey Part Number | 516-090-000-105-ND |
Manufacturer | |
Manufacturer Product Number | 516-090-000-105 |
Description | CONN HSG RACK & PANEL 90POS GRN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 90 Position Housing for Non-Gendered Contacts Connector Green Rack and Panel |
Datasheet | Datasheet |
EDA/CAD Models | 516-090-000-105 Models |
Category | Pitch 0.150" (3.81mm) |
Manufacturer EDAC Inc. | Number of Rows 13 |
Series | Connector Usage Plug |
Packaging Bulk | Features Jackscrew |
Part Status Active | Color Green |
Connector Type Housing for Non-Gendered Contacts | Note Contacts Sold Separately |
Connector Style Rack and Panel | Base Product Number |
Number of Positions 90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | €20.24800 | €506.20 |
| Unit Price without VAT: | €20.24800 |
|---|---|
| Unit Price with VAT: | €24.29760 |

