



307-044-524-201 | |
|---|---|
DigiKey Part Number | 151-1357-ND |
Manufacturer | |
Manufacturer Product Number | 307-044-524-201 |
Description | CONN EDGE DUAL FMALE 44POS 0.156 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 44 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Green |
Datasheet | Datasheet |
EDA/CAD Models | 307-044-524-201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 22 | |
Number of Positions | 44 | |
Card Thickness | 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | |
Number of Rows | 2 | |
Pitch | 0.156" (3.96mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Semi Bellows | |
Color | Green | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Polyester Thermoplastic | |
Termination Rows | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.67000 | €10.67 |
| 10 | €9.07000 | €90.70 |
| 25 | €8.50160 | €212.54 |
| 50 | €8.09560 | €404.78 |
| 100 | €7.70930 | €770.93 |
| 250 | €7.22696 | €1,806.74 |
| 500 | €6.88232 | €3,441.16 |
| 1.000 | €6.55426 | €6,554.26 |
| Unit Price without VAT: | €10.67000 |
|---|---|
| Unit Price with VAT: | €12.80400 |

