
307-036-520-202 | |
|---|---|
DigiKey Part Number | 151-1356-ND |
Manufacturer | |
Manufacturer Product Number | 307-036-520-202 |
Description | CONN EDGE DUAL FMALE 36POS 0.156 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 36 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Green |
Datasheet | Datasheet |
EDA/CAD Models | 307-036-520-202 Models |
Category | Mounting Type Through Hole |
Manufacturer EDAC Inc. | Termination Solder |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Card Type Non Specified - Dual Edge | Contact Type Semi Bellows |
Gender Female | Color Green |
Number of Positions/Bay/Row 18 | Flange Feature Flush Mount, Top Opening, Unthreaded, 0.128" (3.25mm) Dia |
Number of Positions 36 | Operating Temperature -40°C ~ 105°C |
Card Thickness 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | Material - Insulation Polyester Thermoplastic |
Number of Rows 2 | Termination Rows 2 |
Pitch 0.156" (3.96mm) | Base Product Number |
Read Out Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.17000 | €9.17 |
| 10 | €7.79400 | €77.94 |
| 25 | €7.30560 | €182.64 |
| 50 | €6.95680 | €347.84 |
| 100 | €6.62470 | €662.47 |
| 250 | €6.21016 | €1,552.54 |
| 500 | €5.91400 | €2,957.00 |
| 1.000 | €5.63205 | €5,632.05 |
| Unit Price without VAT: | €9.17000 |
|---|---|
| Unit Price with VAT: | €11.00400 |

