
14L-607-216-AA1 | |
|---|---|
DigiKey Part Number | 151-14L-607-216-AA1-ND |
Manufacturer | |
Manufacturer Product Number | 14L-607-216-AA1 |
Description | 14L SERIES (.156"(3.96MM) CONTAC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 7 position 0.156" (3.96mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Contact Length - Post 0.150" (3.81mm) |
Packaging Bulk | Insulation Height 0.343" (8.71mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating Flash |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 1 Wall | Current Rating (Amps) 7A |
Mounting Type | Voltage Rating 250VAC/DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.41621 | €4,162.10 |
| Unit Price without VAT: | €0.41621 |
|---|---|
| Unit Price with VAT: | €0.49945 |

