
103-052-253-100 | |
|---|---|
DigiKey Part Number | 151-103-052-253-100-ND |
Manufacturer | |
Manufacturer Product Number | 103-052-253-100 |
Description | 103 SERIES CONTACT STRIP WITH 52 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Signal Non-Gendered Solder |
Datasheet | Datasheet |
EDA/CAD Models | 103-052-253-100 Models |
Category | Type Signal |
Manufacturer EDAC Inc. | Pin or Socket Non-Gendered |
Series | Contact Termination Solder |
Packaging Strip | Contact Finish Gold |
Part Status Active | Current Rating (Amps) 5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | €24.17880 | €604.47 |
| Unit Price without VAT: | €24.17880 |
|---|---|
| Unit Price with VAT: | €29.01456 |

