Direct
Direct
Parametric Equivalent
Parametric Equivalent

ECX-P27BN-312.500 | |
|---|---|
DigiKey Part Number | ECX-P27BN-312.500-ND |
Manufacturer | |
Manufacturer Product Number | ECX-P27BN-312.500 |
Description | XTAL OSC XO 312.5000MHZ LVPECL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 312.5 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECX-P27BN-312.500 Models |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 55mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.067" (1.70mm) |
Output LVPECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 530EA312M500DG | Skyworks Solutions Inc. | 50 | 530EA312M500DG-ND | €24.52000 | Direct |
| 531EA312M500DG | Skyworks Solutions Inc. | 0 | 336-531EA312M500DG-ND | €19.33060 | Direct |
| 637E31253I2T | CTS-Frequency Controls | 0 | 637E31253I2T-ND | €10.14568 | Parametric Equivalent |
| 637P31253I2T | CTS-Frequency Controls | 0 | 637P31253I2T-ND | €10.14568 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €5.72200 | €57.22 |
| Unit Price without VAT: | €5.72200 |
|---|---|
| Unit Price with VAT: | €6.86640 |



