Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ECX-L25CM-50.000 | |
|---|---|
DigiKey Part Number | ECX-L25CM-50.000-ND |
Manufacturer | |
Manufacturer Product Number | ECX-L25CM-50.000 |
Description | XTAL OSC XO 50.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECX-L25CM-50.000 Models |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 18mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
Output LVDS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XLL526050.000000X | Renesas Electronics Corporation | 0 | 800-XLL526050.000000X-ND | €1.36956 | Direct |
| 654L5005C2T | CTS-Frequency Controls | 0 | 654L5005C2T-ND | €2.43232 | Parametric Equivalent |
| 654V5005C2T | CTS-Frequency Controls | 0 | 654V5005C2T-ND | €2.43232 | Parametric Equivalent |
| SIT9120AC-2C1-25E50.000000 | SiTime | 0 | 1473-SIT9120AC-2C1-25E50.000000-ND | €5.07000 | Parametric Equivalent |
| SIT9120AC-2C2-25E50.000000 | SiTime | 0 | 1473-SIT9120AC-2C2-25E50.000000-ND | €4.78000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €5.08100 | €50.81 |
| Unit Price without VAT: | €5.08100 |
|---|---|
| Unit Price with VAT: | €6.09720 |




