Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ECX-L23CM-125.000 | |
|---|---|
DigiKey Part Number | ECX-L23CM-125.000-ND |
Manufacturer | |
Manufacturer Product Number | ECX-L23CM-125.000 |
Description | XTAL OSC XO 125.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECX-L23CM-125.000 Models |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Bulk | Current - Supply (Max) 20mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVDS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 633L12505C2T | CTS-Frequency Controls | 0 | 633L12505C2T-ND | €2.69803 | Parametric Equivalent |
| 633L12506C2T | CTS-Frequency Controls | 0 | 633L12506C2T-ND | €2.69803 | Parametric Equivalent |
| 633V12505C2T | CTS-Frequency Controls | 0 | 633V12505C2T-ND | €2.69803 | Parametric Equivalent |
| 633V12506C2T | CTS-Frequency Controls | 0 | 633V12506C2T-ND | €2.69803 | Parametric Equivalent |
| SIT9120AC-2B1-25E125.000000 | SiTime | 0 | 1473-SIT9120AC-2B1-25E125.000000-ND | €5.07000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €5.08100 | €50.81 |
| Unit Price without VAT: | €5.08100 |
|---|---|
| Unit Price with VAT: | €6.09720 |





