12.288 MHz TCXO HCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-TXO-3225MV-122.8-TR

DigiKey Part Number
50-ECS-TXO-3225MV-122.8-TR-ND - Tape & Reel (TR)
50-ECS-TXO-3225MV-122.8-CT-ND - Cut Tape (CT)
50-ECS-TXO-3225MV-122.8-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-TXO-3225MV-122.8-TR
Description
XTAL OSC TCXO 12.288MHZ HCMOS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12.288 MHz TCXO HCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-TXO-3225MV-122.8-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.6V ~ 3.6V
Mfr
Frequency Stability
±2.5ppm
Series
Operating Temperature
-30°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
6mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.047" (1.20mm)
Output
HCMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.612
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.86000€1.86
10€1.61700€16.17
25€1.52880€38.22
50€1.46560€73.28
100€1.40500€140.50
250€1.32868€332.17
500€1.27378€636.89
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€1.22118€1,221.18
2.000€1.17079€2,341.58
3.000€1.14230€3,426.90
5.000€1.10742€5,537.10
7.000€1.08505€7,595.35
Manufacturers Standard Package
Unit Price without VAT:€1.86000
Unit Price with VAT:€2.23200