
ECS-TXO-3225MV-120-TR | |
|---|---|
DigiKey Part Number | 50-ECS-TXO-3225MV-120-TR-ND - Tape & Reel (TR) 50-ECS-TXO-3225MV-120-TRCT-ND - Cut Tape (CT) 50-ECS-TXO-3225MV-120-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-TXO-3225MV-120-TR |
Description | XTAL OSC TCXO 12MHZ HCMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 MHz TCXO HCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-TXO-3225MV-120-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -30°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.04000 | €2.04 |
| 10 | €1.77100 | €17.71 |
| 25 | €1.67520 | €41.88 |
| 50 | €1.60620 | €80.31 |
| 100 | €1.53960 | €153.96 |
| 250 | €1.45608 | €364.02 |
| 500 | €1.39590 | €697.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.33826 | €1,338.26 |
| 2.000 | €1.22834 | €2,456.68 |
| 3.000 | €1.19347 | €3,580.41 |
| 5.000 | €1.15823 | €5,791.15 |
| 7.000 | €1.15572 | €8,090.04 |
| Unit Price without VAT: | €2.04000 |
|---|---|
| Unit Price with VAT: | €2.44800 |

