
ECS-TXO-3225MV-100-TR | |
|---|---|
DigiKey Part Number | 50-ECS-TXO-3225MV-100-TR-ND - Tape & Reel (TR) 50-ECS-TXO-3225MV-100-CT-ND - Cut Tape (CT) 50-ECS-TXO-3225MV-100-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-TXO-3225MV-100-TR |
Description | XTAL OSC TCXO 10MHZ HCMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 MHz TCXO HCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-TXO-3225MV-100-TR Models |
Category | Voltage - Supply 1.6V ~ 3.6V |
Mfr | Frequency Stability ±2.5ppm |
Series | Operating Temperature -30°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 6mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.84000 | €1.84 |
| 10 | €1.60500 | €16.05 |
| 25 | €1.51880 | €37.97 |
| 50 | €1.45580 | €72.79 |
| 100 | €1.39550 | €139.55 |
| 250 | €1.31972 | €329.93 |
| 500 | €1.26516 | €632.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.21292 | €1,212.92 |
| 2.000 | €1.16287 | €2,325.74 |
| 3.000 | €1.13457 | €3,403.71 |
| 5.000 | €1.09993 | €5,499.65 |
| 7.000 | €1.07770 | €7,543.90 |
| Unit Price without VAT: | €1.84000 |
|---|---|
| Unit Price with VAT: | €2.20800 |



