MFR Recommended



ECS-SR1-8.00-A-TR | |
|---|---|
DigiKey Part Number | X936TR-ND - Tape & Reel (TR) X936CT-ND - Cut Tape (CT) X936DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-SR1-8.00-A-TR |
Description | CERAMIC RES 8.0000MHZ SMD |
Customer Reference | |
Detailed Description | 8 MHz Ceramic Resonator ±0.3% 40 Ohms -20°C ~ 80°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ECS-SR1-8.00-A-TR Models |
Category | Frequency Tolerance ±0.5% |
Manufacturer ECS Inc. | Impedance 40 Ohms |
Series | Operating Temperature -20°C ~ 80°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 2-SMD, Non-Standard |
Type Ceramic | Size / Dimension 0.295" L x 0.130" W (7.50mm x 3.30mm) |
Frequency 8 MHz | Height 0.071" (1.80mm) |
Frequency Stability ±0.3% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-CTA-8.00-TR | ECS Inc. | 2.029 | 50-ECS-CTA-8.00-TRCT-ND | €0.34000 | MFR Recommended |


