21.4 MHz Center 850 Ohms Monolithic Crystal Filter Surface Mount 2dB 7.5 kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-96SMF21A7.5

DigiKey Part Number
X715TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECS-96SMF21A7.5
Description
MONO XTAL 21.4MHZ 2P 2DB SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
21.4 MHz Center 850 Ohms Monolithic Crystal Filter Surface Mount 2dB 7.5 kHz
Datasheet
 Datasheet
EDA/CAD Models
ECS-96SMF21A7.5 Models
Product Attributes
Filter Similar Products
Category
Bandwidth
7.5 kHz
Manufacturer
ECS Inc.
Ripple
1dB
Series
Number of Poles
2
Packaging
Tape & Reel (TR)
Operating Temperature
-30°C ~ 80°C
Part Status
Active
Mounting Type
Surface Mount
Frequency - Center
21.4 MHz
Package / Case
6-SMD, No Lead
Impedance
850 Ohms
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Insertion Loss
2dB
Height (Max)
0.059" (1.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€3.12586€1,562.93
Manufacturers Standard Package
Unit Price without VAT:€3.12586
Unit Price with VAT:€3.75103