
ECS-80-8-30Q-DS-TR | |
|---|---|
DigiKey Part Number | 50-ECS-80-8-30Q-DS-TR-ND - Tape & Reel (TR) 50-ECS-80-8-30Q-DS-TRCT-ND - Cut Tape (CT) 50-ECS-80-8-30Q-DS-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-80-8-30Q-DS-TR |
Description | CRYSTAL 8.000 MHZ 8PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 8pF 100 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Ratings AEC-Q200 |
Type MHz Crystal | Mounting Type Surface Mount |
Frequency 8 MHz | Package / Case |
Frequency Stability ±100ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.70000 | €0.70 |
| 10 | €0.60700 | €6.07 |
| 25 | €0.57360 | €14.34 |
| 50 | €0.54980 | €27.49 |
| 100 | €0.52710 | €52.71 |
| 250 | €0.49848 | €124.62 |
| 500 | €0.47786 | €238.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.45810 | €458.10 |
| 2.000 | €0.43917 | €878.34 |
| 3.000 | €0.42846 | €1,285.38 |
| 5.000 | €0.41534 | €2,076.70 |
| 7.000 | €0.40693 | €2,848.51 |
| 10.000 | €0.39820 | €3,982.00 |
| Unit Price without VAT: | €0.70000 |
|---|---|
| Unit Price with VAT: | €0.84000 |

