8 MHz ±30ppm Crystal 18pF 100 Ohms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-80-18-30Q-VY-TR

DigiKey Part Number
50-ECS-80-18-30Q-VY-TR-ND - Tape & Reel (TR)
50-ECS-80-18-30Q-VY-CT-ND - Cut Tape (CT)
50-ECS-80-18-30Q-VY-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-80-18-30Q-VY-TR
Description
CRYSTAL 8.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
8 MHz ±30ppm Crystal 18pF 100 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
100 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
8 MHz
Supplier Device Package
2-SMD (5x3.2)
Frequency Stability
±150ppm
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.043" (1.10mm)
Load Capacitance
18pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.770
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.70000€0.70
10€0.60700€6.07
25€0.57360€14.34
50€0.54980€27.49
100€0.52710€52.71
250€0.49848€124.62
500€0.47786€238.93
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.45810€458.10
2.000€0.43917€878.34
3.000€0.42846€1,285.38
5.000€0.41534€2,076.70
7.000€0.40693€2,848.51
10.000€0.39820€3,982.00
Manufacturers Standard Package
Unit Price without VAT:€0.70000
Unit Price with VAT:€0.84000