8 MHz ±50ppm Crystal 18pF 100 Ohms Cylindrical Can, Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-80-18-10

DigiKey Part Number
XC950-ND
Manufacturer
Manufacturer Product Number
ECS-80-18-10
Description
CRYSTAL 8.0000MHZ 18PF TH
Customer Reference
Detailed Description
8 MHz ±50ppm Crystal 18pF 100 Ohms Cylindrical Can, Radial
Datasheet
 Datasheet
EDA/CAD Models
ECS-80-18-10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Type
MHz Crystal
Frequency
8 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±50ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 60°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.126" Dia x 0.413" L (3.20mm x 10.50mm)
Height - Seated (Max)
0.413" (10.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 974
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€1.40000€1.40
10€1.22100€12.21
25€1.15440€28.86
50€1.10680€55.34
100€1.06100€106.10
250€1.00340€250.85
500€0.96192€480.96
1.000€0.92217€922.17
3.000€0.86256€2,587.68
Manufacturers Standard Package
Unit Price without VAT:€1.40000
Unit Price with VAT:€1.68000