
ECS-80-12-5PX-GM-TR | |
|---|---|
DigiKey Part Number | 50-ECS-80-12-5PX-GM-TR-ND - Tape & Reel (TR) 50-ECS-80-12-5PX-GM-TRCT-ND - Cut Tape (CT) 50-ECS-80-12-5PX-GM-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-80-12-5PX-GM-TR |
Description | CRYSTAL 8.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 12pF 60 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 8 MHz | Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.169" (4.30mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.36000 | €0.36 |
| 10 | €0.30900 | €3.09 |
| 25 | €0.29280 | €7.32 |
| 50 | €0.28040 | €14.02 |
| 100 | €0.26890 | €26.89 |
| 250 | €0.25424 | €63.56 |
| 500 | €0.24376 | €121.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.23366 | €233.66 |
| 2.000 | €0.22400 | €448.00 |
| 3.000 | €0.21853 | €655.59 |
| 5.000 | €0.21183 | €1,059.15 |
| 7.000 | €0.20754 | €1,452.78 |
| 10.000 | €0.20308 | €2,030.80 |
| Unit Price without VAT: | €0.36000 |
|---|---|
| Unit Price with VAT: | €0.43200 |

