Parametric Equivalent

ECS-52-32-5P-TR | |
|---|---|
DigiKey Part Number | XC675TR-ND - Tape & Reel (TR) XC675CT-ND - Cut Tape (CT) XC675DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-52-32-5P-TR |
Description | CRYSTAL 5.1850MHZ 32PF SMD |
Customer Reference | |
Detailed Description | 5.185 MHz ±30ppm Crystal 32pF 80 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-52-32-5P-TR Models |
Category | Load Capacitance 32pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 70°C |
Part Status Not For New Designs | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 5.185 MHz | Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.169" (4.30mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-52-32-5PX-TR | ECS Inc. | 0 | XC1266TR-ND | €0.39391 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.60000 | €0.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.39391 | €393.91 |
| Unit Price without VAT: | €0.60000 |
|---|---|
| Unit Price with VAT: | €0.72000 |


