50 MHz ±30ppm Crystal 20pF 30 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-500-20-30B-TR

DigiKey Part Number
XC1135TR-ND - Tape & Reel (TR)
XC1135CT-ND - Cut Tape (CT)
XC1135DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-500-20-30B-TR
Description
CRYSTAL 50.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
50 MHz ±30ppm Crystal 20pF 30 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-500-20-30B-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
30 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
50 MHz
Supplier Device Package
4-SMD (5x3.2)
Frequency Stability
±50ppm
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.033" (0.85mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 277
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.56000€1.56
10€1.35400€13.54
25€1.28040€32.01
50€1.22740€61.37
100€1.17660€117.66
250€1.11272€278.18
500€1.06672€533.36
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€1.02266€1,022.66
2.000€0.98045€1,960.90
3.000€0.95658€2,869.74
5.000€0.92736€4,636.80
7.000€0.90861€6,360.27
Manufacturers Standard Package
Unit Price without VAT:€1.56000
Unit Price with VAT:€1.87200