
ECS-480-18-23A-JGN-TR | |
|---|---|
DigiKey Part Number | XC2100TR-ND - Tape & Reel (TR) XC2100CT-ND - Cut Tape (CT) XC2100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-480-18-23A-JGN-TR |
Description | CRYSTAL 48.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±20ppm Crystal 18pF 30 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-480-18-23A-JGN-TR Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 48 MHz | Supplier Device Package 2-SMD (6x3.5) |
Frequency Stability ±30ppm | Size / Dimension 0.236" L x 0.138" W (6.00mm x 3.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.04000 | €1.04 |
| 10 | €0.90200 | €9.02 |
| 25 | €0.85280 | €21.32 |
| 50 | €0.81740 | €40.87 |
| 100 | €0.78370 | €78.37 |
| 250 | €0.74108 | €185.27 |
| 500 | €0.71044 | €355.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.68108 | €681.08 |
| 2.000 | €0.65293 | €1,305.86 |
| 3.000 | €0.63702 | €1,911.06 |
| 5.000 | €0.61754 | €3,087.70 |
| 7.000 | €0.60504 | €4,235.28 |
| 10.000 | €0.59207 | €5,920.70 |
| Unit Price without VAT: | €1.04000 |
|---|---|
| Unit Price with VAT: | €1.24800 |

