
ECS-400-20-3X-EN-TR | |
|---|---|
DigiKey Part Number | XC1803TR-ND - Tape & Reel (TR) XC1803CT-ND - Cut Tape (CT) XC1803DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-400-20-3X-EN-TR |
Description | CRYSTAL 40.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-400-20-3X-EN-TR Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Size / Dimension 0.276" L x 0.161" W (7.00mm x 4.10mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.091" (2.30mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.28000 | €0.28 |
| 10 | €0.24400 | €2.44 |
| 25 | €0.23120 | €5.78 |
| 50 | €0.22140 | €11.07 |
| 100 | €0.21230 | €21.23 |
| 250 | €0.20080 | €50.20 |
| 500 | €0.19250 | €96.25 |
| 1.000 | €0.18453 | €184.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.17258 | €517.74 |
| 6.000 | €0.16544 | €992.64 |
| 9.000 | €0.16140 | €1,452.60 |
| 15.000 | €0.15646 | €2,346.90 |
| 21.000 | €0.15328 | €3,218.88 |
| 30.000 | €0.14999 | €4,499.70 |
| Unit Price without VAT: | €0.28000 |
|---|---|
| Unit Price with VAT: | €0.33600 |

