
ECS-40.3-20-4 | |
|---|---|
DigiKey Part Number | X154-ND |
Manufacturer | |
Manufacturer Product Number | ECS-40.3-20-4 |
Description | CRYSTAL 4.0320MHZ 20PF TH |
Customer Reference | |
Detailed Description | 4.032 MHz ±30ppm Crystal 20pF 150 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-40.3-20-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 4.032 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.183" W (11.35mm x 4.65mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.59000 | €0.59 |
| 10 | €0.52000 | €5.20 |
| 25 | €0.49200 | €12.30 |
| 50 | €0.47160 | €23.58 |
| 200 | €0.43330 | €86.66 |
| 400 | €0.41535 | €166.14 |
| 600 | €0.40520 | €243.12 |
| 1.000 | €0.39279 | €392.79 |
| 2.600 | €0.37058 | €963.51 |
| Unit Price without VAT: | €0.59000 |
|---|---|
| Unit Price with VAT: | €0.70800 |

