
ECS-3953M-800-AU-TR | |
|---|---|
DigiKey Part Number | XC1450TR-ND - Tape & Reel (TR) XC1450CT-ND - Cut Tape (CT) XC1450DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3953M-800-AU-TR |
Description | XTAL OSC XO 80.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3953M-800-AU-TR Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±100ppm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 40mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.067" (1.70mm) |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.69000 | €2.69 |
| 10 | €2.34100 | €23.41 |
| 25 | €2.21360 | €55.34 |
| 50 | €2.12180 | €106.09 |
| 100 | €2.03410 | €203.41 |
| 250 | €1.92368 | €480.92 |
| 500 | €1.84424 | €922.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.76814 | €1,768.14 |
| 2.000 | €1.69526 | €3,390.52 |
| 3.000 | €1.65405 | €4,962.15 |
| 5.000 | €1.60362 | €8,018.10 |
| Unit Price without VAT: | €2.69000 |
|---|---|
| Unit Price with VAT: | €3.22800 |

