
ECS-3953M-120-AU-TR | |
|---|---|
DigiKey Part Number | XC1906TR-ND - Tape & Reel (TR) XC1906CT-ND - Cut Tape (CT) XC1906DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3953M-120-AU-TR |
Description | XTAL OSC XO 12.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3953M-120-AU-TR Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±100ppm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 16mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.067" (1.70mm) |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.91000 | €1.91 |
| 10 | €1.65900 | €16.59 |
| 25 | €1.56840 | €39.21 |
| 50 | €1.50380 | €75.19 |
| 100 | €1.44160 | €144.16 |
| 250 | €1.36332 | €340.83 |
| 500 | €1.30698 | €653.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.25300 | €1,253.00 |
| 2.000 | €1.20130 | €2,402.60 |
| 3.000 | €1.17207 | €3,516.21 |
| 5.000 | €1.13629 | €5,681.45 |
| 7.000 | €1.11332 | €7,793.24 |
| Unit Price without VAT: | €1.91000 |
|---|---|
| Unit Price with VAT: | €2.29200 |

