
ECS-3953M-040-AU-TR | |
|---|---|
DigiKey Part Number | XC1443TR-ND - Tape & Reel (TR) XC1443CT-ND - Cut Tape (CT) XC1443DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3953M-040-AU-TR |
Description | XTAL OSC XO 4.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3953M-040-AU-TR Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±100ppm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 16mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.067" (1.70mm) |
Output HCMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-3953M-040-BN-TR | ECS Inc. | 3.458 | XC332CT-ND | €1.47000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.08000 | €2.08 |
| 10 | €1.81300 | €18.13 |
| 25 | €1.71440 | €42.86 |
| 50 | €1.64380 | €82.19 |
| 100 | €1.57560 | €157.56 |
| 250 | €1.49012 | €372.53 |
| 500 | €1.42852 | €714.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.36956 | €1,369.56 |
| 2.000 | €1.31306 | €2,626.12 |
| 3.000 | €1.28112 | €3,843.36 |
| 5.000 | €1.24202 | €6,210.10 |
| Unit Price without VAT: | €2.08000 |
|---|---|
| Unit Price with VAT: | €2.49600 |



