
ECS-3953M-018-BN-TR | |
|---|---|
DigiKey Part Number | XC329TR-ND - Tape & Reel (TR) XC329CT-ND - Cut Tape (CT) XC329DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3953M-018-BN-TR |
Description | XTAL OSC XO 1.8432MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.8432 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3953M-018-BN-TR Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 15mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.067" (1.70mm) |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.63000 | €1.63 |
| 10 | €1.41500 | €14.15 |
| 25 | €1.33800 | €33.45 |
| 50 | €1.28260 | €64.13 |
| 100 | €1.22960 | €122.96 |
| 250 | €1.16284 | €290.71 |
| 500 | €1.11476 | €557.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.06872 | €1,068.72 |
| 2.000 | €1.02460 | €2,049.20 |
| 3.000 | €0.99966 | €2,998.98 |
| 5.000 | €0.96912 | €4,845.60 |
| 7.000 | €0.94953 | €6,646.71 |
| Unit Price without VAT: | €1.63000 |
|---|---|
| Unit Price with VAT: | €1.95600 |

