
ECS-3951M-080-AU-TR | |
|---|---|
DigiKey Part Number | XC1455TR-ND - Tape & Reel (TR) XC1455CT-ND - Cut Tape (CT) XC1455DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3951M-080-AU-TR |
Description | XTAL OSC XO 8.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) HCMOS Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3951M-080-AU-TR Models |
Category | Voltage - Supply 5V |
Mfr | Frequency Stability ±100ppm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 25mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.067" (1.70mm) |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.44000 | €1.44 |
| 10 | €1.24900 | €12.49 |
| 25 | €1.18080 | €29.52 |
| 50 | €1.13180 | €56.59 |
| 100 | €1.08510 | €108.51 |
| 250 | €1.02612 | €256.53 |
| 500 | €0.98370 | €491.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.94304 | €943.04 |
| 2.000 | €0.90410 | €1,808.20 |
| 3.000 | €0.88209 | €2,646.27 |
| 5.000 | €0.85513 | €4,275.65 |
| 7.000 | €0.83784 | €5,864.88 |
| 10.000 | €0.81990 | €8,199.00 |
| Unit Price without VAT: | €1.44000 |
|---|---|
| Unit Price with VAT: | €1.72800 |

