
ECS-3951M-040-AU-TR | |
|---|---|
DigiKey Part Number | XC1454TR-ND - Tape & Reel (TR) XC1454CT-ND - Cut Tape (CT) XC1454DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3951M-040-AU-TR |
Description | XTAL OSC XO 4.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 MHz XO (Standard) HCMOS Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3951M-040-AU-TR Models |
Category | Voltage - Supply 5V |
Mfr | Frequency Stability ±100ppm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 25mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.067" (1.70mm) |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.05000 | €2.05 |
| 10 | €1.78300 | €17.83 |
| 25 | €1.68600 | €42.15 |
| 50 | €1.61620 | €80.81 |
| 100 | €1.54940 | €154.94 |
| 250 | €1.46524 | €366.31 |
| 500 | €1.40470 | €702.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.34670 | €1,346.70 |
| 2.000 | €1.29114 | €2,582.28 |
| 3.000 | €1.25974 | €3,779.22 |
| 5.000 | €1.22128 | €6,106.40 |
| 7.000 | €1.19661 | €8,376.27 |
| Unit Price without VAT: | €2.05000 |
|---|---|
| Unit Price with VAT: | €2.46000 |

