
ECS-36-18-18-TR | |
|---|---|
DigiKey Part Number | XC1709TR-ND - Tape & Reel (TR) XC1709CT-ND - Cut Tape (CT) XC1709DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-36-18-18-TR |
Description | CRYSTAL 3.6864MHZ 18PF SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3.6864 MHz ±30ppm Crystal 18pF 200 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-36-18-18-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 3.6864 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 200 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (11.8x5.5) | |
Size / Dimension | 0.465" L x 0.217" W (11.80mm x 5.50mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.55000 | €3.55 |
| 10 | €3.09000 | €30.90 |
| 25 | €2.92280 | €73.07 |
| 50 | €2.80160 | €140.08 |
| 100 | €2.68590 | €268.59 |
| 250 | €2.60068 | €650.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €2.33502 | €2,335.02 |
| 2.000 | €2.23886 | €4,477.72 |
| 3.000 | €2.18451 | €6,553.53 |
| Unit Price without VAT: | €3.55000 |
|---|---|
| Unit Price with VAT: | €4.26000 |

