ECS-35-S-4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ECS Inc.
In Stock: 1.878
Unit Price: €0.52000
Datasheet
3.579545 MHz ±30ppm Crystal Series 200 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-35-S-4

DigiKey Part Number
X153-ND
Manufacturer
Manufacturer Product Number
ECS-35-S-4
Description
CRYSTAL 3.579545MHZ SERIES TH
Customer Reference
Detailed Description
3.579545 MHz ±30ppm Crystal Series 200 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-35-S-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Type
MHz Crystal
Frequency
3.579545 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
Series
ESR (Equivalent Series Resistance)
200 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.447" L x 0.183" W (11.35mm x 4.65mm)
Height - Seated (Max)
0.138" (3.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.000€0.39887€398.87
Unit Price without VAT:€0.39887
Unit Price with VAT:€0.47864