Parametric Equivalent

ECS-330-12-33Q-JES-TR | |
|---|---|
DigiKey Part Number | ECS-330-12-33Q-JES-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECS-330-12-33Q-JES-TR |
Description | CRYSTAL 33.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 MHz ±20ppm Crystal 12pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-330-12-33Q-JES-TR Models |
Category | ESR (Equivalent Series Resistance) 40 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 33 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
Load Capacitance 12pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM8AIG-33.000MHZ-12-2Z-T3 | Abracon LLC | 0 | 535-13400-2-ND | €0.36113 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.46397 | €1,391.91 |
| Unit Price without VAT: | €0.46397 |
|---|---|
| Unit Price with VAT: | €0.55676 |


