
ECS-3225SMV-120-FP-TR | |
|---|---|
DigiKey Part Number | XC3168TR-ND - Tape & Reel (TR) XC3168CT-ND - Cut Tape (CT) XC3168DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3225SMV-120-FP-TR |
Description | XTAL OSC XO 12MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) CMOS Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3225SMV-120-FP-TR Models |
Category | Voltage - Supply 1.62V ~ 3.63V |
Mfr | Frequency Stability ±10ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 10mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
Output CMOS | Current - Supply (Disable) (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.32000 | €2.32 |
| 10 | €2.01900 | €20.19 |
| 25 | €1.90880 | €47.72 |
| 50 | €1.83000 | €91.50 |
| 100 | €1.75430 | €175.43 |
| 250 | €1.65908 | €414.77 |
| 500 | €1.59054 | €795.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.52489 | €1,524.89 |
| 2.000 | €1.46200 | €2,924.00 |
| 3.000 | €1.42646 | €4,279.38 |
| 5.000 | €1.38294 | €6,914.70 |
| Unit Price without VAT: | €2.32000 |
|---|---|
| Unit Price with VAT: | €2.78400 |











