
ECS-3225SMV-100-GP-TR | |
|---|---|
DigiKey Part Number | XC3175TR-ND - Tape & Reel (TR) XC3175CT-ND - Cut Tape (CT) XC3175DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3225SMV-100-GP-TR |
Description | XTAL OSC XO 10MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) CMOS Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3225SMV-100-GP-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.62V ~ 3.63V | |
Frequency Stability | ±5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.73000 | €2.73 |
| 10 | €2.37000 | €23.70 |
| 25 | €2.24160 | €56.04 |
| 50 | €2.14880 | €107.44 |
| 100 | €2.06010 | €206.01 |
| 250 | €1.94828 | €487.07 |
| 500 | €1.86782 | €933.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.79076 | €1,790.76 |
| 2.000 | €1.71694 | €3,433.88 |
| 3.000 | €1.67522 | €5,025.66 |
| 5.000 | €1.62413 | €8,120.65 |
| Unit Price without VAT: | €2.73000 |
|---|---|
| Unit Price with VAT: | €3.27600 |

