
ECS-3225MV-480-CN-TR | |
|---|---|
DigiKey Part Number | XC2888TR-ND - Tape & Reel (TR) XC2888CT-ND - Cut Tape (CT) XC2888DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3225MV-480-CN-TR |
Description | XTAL OSC XO 48.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) HCMOS Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3225MV-480-CN-TR Models |
Category | Voltage - Supply 1.62V ~ 3.63V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
Output HCMOS | Current - Supply (Disable) (Max) 10µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-3225MV-480-CN-TR3 | ECS Inc. | 4.277 | 50-ECS-3225MV-480-CN-TR3CT-ND | €1.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.00000 | €1.00 |
| 10 | €0.87100 | €8.71 |
| 25 | €0.82320 | €20.58 |
| 50 | €0.78960 | €39.48 |
| 100 | €0.75680 | €75.68 |
| 250 | €0.71568 | €178.92 |
| 500 | €0.68610 | €343.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.65773 | €657.73 |
| 2.000 | €0.63055 | €1,261.10 |
| 3.000 | €0.61519 | €1,845.57 |
| 5.000 | €0.59636 | €2,981.80 |
| 7.000 | €0.58429 | €4,090.03 |
| 10.000 | €0.57177 | €5,717.70 |
| Unit Price without VAT: | €1.00000 |
|---|---|
| Unit Price with VAT: | €1.20000 |

