
ECS-320-12-30-EM-TR | |
|---|---|
DigiKey Part Number | 50-ECS-320-12-30-EM-TR-ND - Tape & Reel (TR) 50-ECS-320-12-30-EM-TRCT-ND - Cut Tape (CT) 50-ECS-320-12-30-EM-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-320-12-30-EM-TR |
Description | CRYSTAL 32 MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±30ppm Crystal 12pF 30 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.043" (1.10mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.48000 | €0.48 |
| 10 | €0.41700 | €4.17 |
| 25 | €0.39480 | €9.87 |
| 50 | €0.37820 | €18.91 |
| 100 | €0.36260 | €36.26 |
| 250 | €0.34288 | €85.72 |
| 500 | €0.32870 | €164.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.31508 | €315.08 |
| 2.000 | €0.30206 | €604.12 |
| 3.000 | €0.29468 | €884.04 |
| 5.000 | €0.28565 | €1,428.25 |
| 7.000 | €0.27986 | €1,959.02 |
| 10.000 | €0.27385 | €2,738.50 |
| Unit Price without VAT: | €0.48000 |
|---|---|
| Unit Price with VAT: | €0.57600 |

