



ECS-320-10-33B-7KM-TR | |
|---|---|
DigiKey Part Number | 50-ECS-320-10-33B-7KM-TR-ND - Tape & Reel (TR) 50-ECS-320-10-33B-7KM-CT-ND - Cut Tape (CT) 50-ECS-320-10-33B-7KM-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-320-10-33B-7KM-TR |
Description | CRYSTAL 32.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±7ppm Crystal 10pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-320-10-33B-7KM-TR Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±7ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.46000 | €0.46 |
| 10 | €0.39900 | €3.99 |
| 25 | €0.37760 | €9.44 |
| 50 | €0.36220 | €18.11 |
| 100 | €0.34720 | €34.72 |
| 250 | €0.32832 | €82.08 |
| 500 | €0.31474 | €157.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.30171 | €301.71 |
| 2.000 | €0.28924 | €578.48 |
| 3.000 | €0.28218 | €846.54 |
| 5.000 | €0.27354 | €1,367.70 |
| 7.000 | €0.26799 | €1,875.93 |
| 10.000 | €0.26223 | €2,622.30 |
| Unit Price without VAT: | €0.46000 |
|---|---|
| Unit Price with VAT: | €0.55200 |

