
ECS-29.4-32-2P | |
|---|---|
DigiKey Part Number | X014-ND |
Manufacturer | |
Manufacturer Product Number | ECS-29.4-32-2P |
Description | CRYSTAL 2.94912MHZ 32PF TH |
Customer Reference | |
Detailed Description | 2.94912 MHz ±50ppm Crystal 32pF HC-6/U |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MHz Crystal | |
Frequency | 2.94912 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 32pF | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | - | |
Height - Seated (Max) | - |

