ECS-270-8-33-JGL-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ECS Inc.
In Stock: 0
Unit Price: €0.28152
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: €0.29000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 2.998
Unit Price: €0.19000
Datasheet
27 MHz ±20ppm Crystal 8pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-270-8-33-JGL-TR

DigiKey Part Number
XC2980TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECS-270-8-33-JGL-TR
Description
CRYSTAL 27.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
27 MHz ±20ppm Crystal 8pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-270-8-33-JGL-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-10°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
27 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-270-8-33-JGN-TRECS Inc.0XC2507TR-ND€0.28152Parametric Equivalent
CX3225FB27000D0FZZH1KYOCERA AVX0478-CX3225FB27000D0FZZH1CT-ND€0.29000Parametric Equivalent
E3X270082Y12Eaton - Electronics Division2.998283-E3X270082Y12CT-ND€0.19000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.28152€281.52
Manufacturers Standard Package
Unit Price without VAT:€0.28152
Unit Price with VAT:€0.33782