27 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-270-20-5PVX

DigiKey Part Number
XC1607TR-ND - Tape & Reel (TR)
XC1607CT-ND - Cut Tape (CT)
XC1607DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-270-20-5PVX
Description
CRYSTAL 27.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
27 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-270-20-5PVX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
27 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max)
0.102" (2.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.939
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.35000€0.35
10€0.30000€3.00
25€0.28400€7.10
50€0.27220€13.61
100€0.26090€26.09
250€0.24676€61.69
500€0.23652€118.26
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.22673€226.73
2.000€0.21735€434.70
3.000€0.21204€636.12
5.000€0.20555€1,027.75
7.000€0.20138€1,409.66
10.000€0.19705€1,970.50
Manufacturers Standard Package
Unit Price without VAT:€0.35000
Unit Price with VAT:€0.42000