
ECS-270-20-33-DU-TR | |
|---|---|
DigiKey Part Number | XC1828TR-ND - Tape & Reel (TR) XC1828CT-ND - Cut Tape (CT) XC1828DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-270-20-33-DU-TR |
Description | CRYSTAL 27.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±50ppm Crystal 20pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-270-20-33-DU-TR Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±100ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-270-20-33-CKM-TR | ECS Inc. | 2.216 | XC1818CT-ND | €0.71000 | Similar |
| ECS-270-20-33-TR | ECS Inc. | 5.393 | XC1143CT-ND | €0.64000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.85000 | €0.85 |
| 10 | €0.73900 | €7.39 |
| 25 | €0.69920 | €17.48 |
| 50 | €0.67040 | €33.52 |
| 100 | €0.64270 | €64.27 |
| 250 | €0.60780 | €151.95 |
| 500 | €0.58266 | €291.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.55857 | €558.57 |
| 2.000 | €0.53549 | €1,070.98 |
| 3.000 | €0.52243 | €1,567.29 |
| 5.000 | €0.50645 | €2,532.25 |
| 7.000 | €0.49619 | €3,473.33 |
| 10.000 | €0.48555 | €4,855.50 |
| Unit Price without VAT: | €0.85000 |
|---|---|
| Unit Price with VAT: | €1.02000 |

