
ECS-270-10-33B-CKM-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-270-10-33B-CKM-TR3TR-ND - Tape & Reel (TR) 50-ECS-270-10-33B-CKM-TR3CT-ND - Cut Tape (CT) 50-ECS-270-10-33B-CKM-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-270-10-33B-CKM-TR3 |
Description | CRYSTAL 27.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-270-10-33B-CKM-TR3 Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.40000 | €0.40 |
| 10 | €0.35200 | €3.52 |
| 25 | €0.33280 | €8.32 |
| 50 | €0.31880 | €15.94 |
| 100 | €0.30580 | €30.58 |
| 250 | €0.28912 | €72.28 |
| 500 | €0.27716 | €138.58 |
| 1.000 | €0.26569 | €265.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.24848 | €745.44 |
| 6.000 | €0.23821 | €1,429.26 |
| 9.000 | €0.23240 | €2,091.60 |
| 15.000 | €0.22528 | €3,379.20 |
| 21.000 | €0.22072 | €4,635.12 |
| 30.000 | €0.21598 | €6,479.40 |
| Unit Price without VAT: | €0.40000 |
|---|---|
| Unit Price with VAT: | €0.48000 |

