Similar

ECS-260-12-33-AGM-TR | |
|---|---|
DigiKey Part Number | XC2490TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECS-260-12-33-AGM-TR |
Description | CRYSTAL 26.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±25ppm Crystal 12pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-260-12-33-AGM-TR Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 26 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±25ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-260-10-33-AGM-TR | ECS Inc. | 0 | XC2977TR-ND | €0.28152 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.28152 | €281.52 |
| Unit Price without VAT: | €0.28152 |
|---|---|
| Unit Price with VAT: | €0.33782 |


