
ECS-245.7-8-36-RWN-TR | |
|---|---|
DigiKey Part Number | XC2280TR-ND - Tape & Reel (TR) XC2280CT-ND - Cut Tape (CT) XC2280DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-245.7-8-36-RWN-TR |
Description | CRYSTAL 24.5760MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz ±15ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-245.7-8-36-RWN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24.576 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.58000 | €0.58 |
| 10 | €0.49800 | €4.98 |
| 25 | €0.47080 | €11.77 |
| 50 | €0.45160 | €22.58 |
| 100 | €0.43290 | €43.29 |
| 250 | €0.40940 | €102.35 |
| 500 | €0.39246 | €196.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.37621 | €376.21 |
| 2.000 | €0.37400 | €748.00 |
| 3.000 | €0.32339 | €970.17 |
| 5.000 | €0.31005 | €1,550.25 |
| 7.000 | €0.30928 | €2,164.96 |
| Unit Price without VAT: | €0.58000 |
|---|---|
| Unit Price with VAT: | €0.69600 |

