24.576 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-245.7-20-5PVX

DigiKey Part Number
XC1605TR-ND - Tape & Reel (TR)
XC1605CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ECS-245.7-20-5PVX
Description
CRYSTAL 24.5760MHZ 20PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
24.576 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-245.7-20-5PVX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-10°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
24.576 MHz
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Frequency Stability
±50ppm
Height - Seated (Max)
0.102" (2.60mm)
Frequency Tolerance
±30ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.203
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.74000€0.74
10€0.64000€6.40
25€0.60560€15.14
50€0.58040€29.02
100€0.55630€55.63
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.48346€483.46
Manufacturers Standard Package
Unit Price without VAT:€0.74000
Unit Price with VAT:€0.88800