
ECS-245.7-20-5P-TR | |
|---|---|
DigiKey Part Number | XC744TR-ND - Tape & Reel (TR) XC744CT-ND - Cut Tape (CT) XC744DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-245.7-20-5P-TR |
Description | CRYSTAL 24.5760MHZ 20PF SMD |
Customer Reference | |
Detailed Description | 24.576 MHz ±30ppm Crystal 20pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-245.7-20-5P-TR Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 70°C |
Part Status Not For New Designs | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24.576 MHz | Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.169" (4.30mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-245.7-20-3X-TR | ECS Inc. | 0 | XC1780CT-ND | €0.28000 | Similar |
| ECS-245.7-20-5PVX | ECS Inc. | 1.203 | XC1605CT-ND | €0.74000 | Similar |
| ECS-245.7-20-5PX-TR | ECS Inc. | 0 | XC1304CT-ND | €0.27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.60000 | €0.60 |
| 10 | €0.52200 | €5.22 |
| 25 | €0.49320 | €12.33 |
| 50 | €0.47280 | €23.64 |
| 100 | €0.45330 | €45.33 |
| 250 | €0.42864 | €107.16 |
| 500 | €0.41090 | €205.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.39391 | €393.91 |
| 2.000 | €0.37763 | €755.26 |
| 3.000 | €0.36842 | €1,105.26 |
| 5.000 | €0.35714 | €1,785.70 |
| 7.000 | €0.34990 | €2,449.30 |
| 10.000 | €0.34239 | €3,423.90 |
| Unit Price without VAT: | €0.60000 |
|---|---|
| Unit Price with VAT: | €0.72000 |

